OMEG 9820 Single turn rotary pot Mono 0.2 W 47 kΩ Rotary Potentiometer

MPN
9820
Brand
Omeg
EAN-13
2050005354057
Order Code
17-0513
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

OMEG 9820 Single turn rotary pot Mono 0.2 W 47 kO Rotary Potentiometer is a reliable component designed for precision control in electronic circuits. This rotary potentiometer, typically classified under slide potentiometers, features a 47 kO resistance with a power rating of 0.2 watts, allowing for effective modulation of voltage and current. Its single-turn design ensures that users can achieve precise adjustments with ease, making it suitable for applications in audio equipment, instrumentation, and other electronic devices requiring variable resistance. The OMEG 9820 is constructed to provide consistent performance and durability in various engineering settings.
Type 9820
Resistance 47kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot