OMEG 9819 Rotary Potentiometer Mono 0.2 W 22 kΩ Single turn

MPN
9819
Brand
Omeg
EAN-13
2050005354040
Order Code
17-0512
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

OMEG 9819 Rotary Potentiometer is a precision component designed for fine-tuning voltage levels and current flows within electronic circuits. Featuring a single-turn, rotary mechanism, this mono potentiometer offers a resistance value of 22 kO and can handle a power rating of 0.2 watts, making it suitable for low power applications where precise adjustment is needed. As part of the slide potentiometer category, it provides reliable and linear resistance variation with minimal mechanical wear. This potentiometer is ideal for use in instrumentation controls, audio devices, and signal processing equipment, where consistent and accurate parameter modulation is critical. Its robust construction ensures longevity and consistent performance in various engineering environments.
Type 9819
Resistance 22kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot