OMEG 9817 Rotary Potentiometer Single turn Mono 0.2W 4.7kΩ 1pc

MPN
9817
Brand
Omeg
EAN-13
2050005354026
Order Code
17-0509
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 03/10/2026

OMEG 9817 is a rotary potentiometer featuring the manufacturer’s part number 9817, designed as a single turn, mono unit with a resistance of 4.7 kO and a power rating of 0.2 watts. This component falls under the category of slide potentiometers, known for their precision and reliability in diverse control applications. Built to handle low-power requirements, it is suitable for use in adjustable voltage dividers, audio control, and signal processing circuits where fine-tuning of resistance is required. Engineers often incorporate this type of potentiometer into their designs for its dependable performance in applications requiring moderate variations in resistance, ensuring accurate adjustments in electronic and electrical systems.
Type 9817
Resistance 4.7kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot