OMEG 9815 Single turn rotary pot 0.2 W 1 kΩ Control Potentiometer

MPN
9815
Brand
Omeg
EAN-13
2050005354002
Order Code
17-0507
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

OMEG 9815 single-turn rotary potentiometer offers precise control with a resistance of 1 kO and a power rating of 0.2 watts. This slide potentiometer is designed for applications requiring reliable linear motion control and precise resistance variation, such as in audio equipment volume adjustments, electronic circuit calibration, and laboratory instrumentation. The mono configuration of the OMEG 9815 ensures consistent performance in environments that demand minimal resistance tolerance fluctuation. Its compact design makes it suitable for integration into circuit boards where space is limited, maintaining reliability and accuracy under dynamic operating conditions.
Type 9815
Resistance 1kΩ
No of Turns 1
Power Rating 0.2W
Axle Diameter 6mm
Content 1
Lever Length 50mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Size M10

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot