Omeg 2GECO47KLOG 47K ECO 16mm Logarithmic Dual Control

MPN
2GECO47KLOG
Brand
Omeg
Order Code
65-1464
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £3.10
25+ £2.93
50+ £2.75
100+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 118 in stockAdditional quantity lead time 14 days

Insulated semi-sealed 47k 16mm 20% 0.25W logarithmic dual control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Type Logarithmic Potentiometer
Resistance 47kΩ
Tolerance 20%
Taper Logarithmic
Power Rating 0.12W
Shaft Diameter 6mm
Shaft Length 14mm

Alternatives (1)

Reviews

High Quality Pot

This potentiometer is of a high quality and ideal for PCB mounting, with 5mm spacing between the pins for each potentiometer and 7.5mm spacing between the two gangs. The first potentiometer supplied was faulty, but Rapid soon sent out a replacement free of charge. A must have for projects requiring a control and absolutely ideal for a stereo amplifier!

Reviewed by: Mr Edward Holmes

Omeg ECO series potentiometers

Omeg potentiometers are known for their quality and reliability. It is an indicator of Rapid components standards that they recognise this quality. An excellent item that comes highly recommended.

Reviewed by: Alex

Trustpilot