Omeg 2GECO47KLIN 47K ECO 16mm Linear Dual Control

MPN
2GECO47KLIN
Brand
Omeg
Order Code
65-1446
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £2.18
300+ £1.78
1000+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 29/11/2026

Insulated semi-sealed 47k 16mm 20% 0.25W linear dual control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Type Linear Potentiometer
Resistance 47kΩ
Tolerance 20%
Taper Linear
Power Rating 0.25W
Shaft Diameter 6mm
Shaft Length 14mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot