Omeg 2GECO100KLOG 100K ECO 16mm Logarithmic Dual Control

MPN
2GECO100KLOG
Brand
Omeg
Order Code
65-1466
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £3.10
25+ £2.93
50+ £2.75
100+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 29/11/2026


Insulated semi-sealed 100k 16mm 20% 0.25W logarithmic dual control miniature potentiometer with a conductive plastic resistance track from the OMEG PC16ECO series.


  • Supplied with 6 x 40mm round shafts and PCB pins
  • Bush mount
Type Logarithmic Potentiometer
Resistance 100kΩ
Tolerance 20%
Taper Logarithmic
Power Rating 0.12W
Shaft Diameter 6mm
Shaft Length 14mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot