OMEG 10021 Single turn rotary pot 0.4 W 1 MΩ Control Potentiometer

MPN
10021
Brand
Omeg
EAN-13
2050005358680
Order Code
17-0505
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

OMEG 10021 is a robust control potentiometer designed for precise resistance adjustments, featuring a single-turn rotary mechanism capable of handling a power rating of 0.4 watts. With a total resistance of 1 megohm, this component is well-suited for applications requiring reliable variable resistance settings. Often used in audio equipment, instrumentation controls, and electronic circuits, its straightforward design allows for easy integration and user-friendly operation. Manufactured with durable materials, it provides consistent performance in various environments. This slide potentiometer exemplifies a balance of simplicity and efficiency, making it a valuable component in both commercial and industrial settings.
Type 10021
Resistance 1MΩ
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Wire
Content 1
Lever Length 20mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot