OMEG 10018 Single turn rotary pot Mono 0.4 W 100 kΩ Potentiometer

MPN
10018
Brand
Omeg
EAN-13
2050005358673
Order Code
17-0504
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

OMEG 10018 Single turn rotary pot Mono 0.4 W 100 kO Potentiometer is a precision-engineered component ideal for applications requiring reliable and repeatable resistance adjustment. This slide potentiometer features a single-turn operation which provides straightforward and intuitive resistance control with a maximum power rating of 0.4 watts and a nominal resistance value of 100 kiloohms. Its robust design ensures stability and longevity in various electronic circuits, making it suitable for use in audio volume controls, signal processing equipment, and feedback systems. The OMEG 10018 is highly favoured in engineering projects where precise resistance values are essential, offering straightforward integration into existing designs.
Type 10018
Resistance 100kΩ
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Wire
Content 1
Lever Length 20mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot