OMEG 10017 Rotary Potentiometer Single turn Mono 0.4 W 47 kΩ

MPN
10017
Brand
Omeg
EAN-13
2050005358666
Order Code
17-0503
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Omega presents the 10017 Rotary Potentiometer Single turn Mono, featuring a resistance of 47 kO and a power rating of 0.4 watts. This slide potentiometer is designed for precision in variable resistance applications, offering a single turn operation ideal for fine-tuning electrical circuits. Its robust construction ensures reliability and stability, making it suitable for use in audio equipment, signal processing, and various control applications where precise resistance adjustment is critical. The Omega 10017 provides consistent performance, ensuring engineers can rely on it for demanding conditions.
Type 10017
Resistance 47kO
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Wire
Content 1
Lever Length 20mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot