OMEG 10013 Single turn rotary pot 2.2 kΩ

MPN
10013
Brand
Omeg
EAN-13
2050005358642
Order Code
17-0501
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

OMEG 10013 Single turn rotary pot 2.2 kO by OMEG is a precision slide potentiometer engineered for efficient linear displacement applications. With a resistance rating of 2.2 kilo-ohms, this single-turn rotary potentiometer is ideal for applications ranging from audio equipment calibration to variable voltage dividers in electronic circuits. Its robust design ensures a consistent performance over a long operational life, making it suitable for environments demanding precise control. The component's mono configuration offers straightforward integration into existing systems, thereby providing engineers with a reliable solution for applications requiring meticulous resistance adjustments.
Type 10013
Resistance 2.2kΩ
No of Turns 1
Axle Diameter 6mm
Connection Wire
Content 1
Lever Length 20mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot