OMEG 10009 Single turn rotary potentiometer Mono 0.4 W 100 Ω

MPN
10009
Brand
Omeg
EAN-13
2050005358628
Order Code
17-0499
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

OMEG 10009 Single turn rotary potentiometer is a precisely designed component with a resistance of 100 ohms and a power rating of 0.4 watts. As a mono design, it offers a single linear slide path, making it suitable for applications where straightforward, one-dimensional variable resistance is required. This slide potentiometer is ideal for integration into circuit designs that require fine-tuning of voltage or signal levels, such as in audio equipment, signal processing devices, and calibration systems. The robust construction and reliable performance characteristics of the OMEG 10009 make it a preferred choice in engineering fields where precision and durability are paramount. Its single-turn functionality ensures ease of use and straightforward implementation in systems that demand responsive control.
Type 10009
Resistance 100Ω
No of Turns 1
Power Rating 0.4W
Axle Diameter 6mm
Connection Wire
Content 1
Lever Length 20mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Size M10

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot