Olympia Power Tools 09-990 X20S™ Fast Charger

MPN
09-990
EAN-13
5057902099903
Order Code
98-2963
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Olympia Tools® X20S™ Fast Charger has a compact design and 2 LED indicators. Charges a 2.0Ah Li-ion battery in one hour and a 4.0Ah Li-ion battery in 2 hours.

Specifications:

Input: 220-240V, 50-60Hz, 65W.
Battery Rated Voltage: 20V.
Weight: 0.43kg.


Reviews

Be the first to submit a review

Trustpilot