Olympia Power Tools 09-965 X20S™ Planer 20V 1 x 2.0Ah Li-ion

MPN
09-965
EAN-13
5057902099651
Order Code
98-2967
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Olympia Tools® X20S™ Planer has a powerful motor that provides a smooth planing performance. Its cordless design enables use anywhere, at any angle. A soft grip handle provides added comfort and control. Fitted with a dust bag that keeps the work free from debris and dust.

Supplied with: 1 x 20V 2.0Ah X20S™ Li-ion Battery, 1 x X20S™ Fast Charger, 1 x Parallel Guide, 1 x Rebate Guide, 2 x Reversible Blades, 1 x Hex Key, 1 x Spanner and 1 x Removable Dust Bag.

Specification:

No Load Speed: 12,000/min.
Planing: Width 82mm, Depth 1.5mm.
Rebate Depth: 8mm.
Weight: 3.41kg.


Voltage 20V
Type Cordless planer
Battery Included Yes

Reviews

Be the first to submit a review

Trustpilot