Olympia Power Tools 09-930 X20S™ Twin Pack 20V 2 x 2.0Ah Li-ion

MPN
09-930
EAN-13
5057902099309
Order Code
98-2970
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £118.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Olympia Tools® X20S™ Twin Pack contains the following:

1 x 20V X20S™ Combi Drill has an all-metal gearbox for powerful drilling in wood, masonry and steel. A quick-stop function improves user safety. The body features an integrated bit holder, meaning you always have a screwdriver bit close by. Fitted with a soft grip handle for reduced fatigue and increased control. There is also a handy LED work light, ideal when working in dark spaces.

Drill Chuck: 13mm (1/2in) Keyless.
No Load Speed: 0-350/0-1,400/min.
Impact Rate: 5,250/21,000/bpm.
Max. Torque: 33Nm.
Torque Settings: 21+3.
Charge Time: 1 hour.
Max. Drilling Diameter: Steel 6mm, Wood 20mm, Masonry 13mm.
Weight: 1.54kg.

1 x 20V X20S™ Impact Driver has an all-metal gearbox and variable speed control. A quick-stop function improves user safety. The body features an integrated bit holder, meaning you always have a screwdriver bit close by. Fitted with a soft grip handle for reduced fatigue and increased control. There is also a handy LED work light, ideal when working in dark spaces.

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,300/min.
Impact Rate: 0-32,000/bpm.
Max. Torque: 140Nm.
Charge Time: 1 hour.
Weight: 1.52kg.

Also supplied with: 2 x 20V 2.0Ah X20S™ Li-ion Batteries, 1 x X20S™ Fast Charger, 2 x Belt Clips, 2 x Screwdriver Bits and 1 x Carry Case.


Reviews

Be the first to submit a review

Trustpilot