Olympia Power Tools 09-920 X20S™ Impact Driver 20V 2 x 2.0Ah Li-ion

MPN
09-920
EAN-13
5057902099200
Order Code
98-2964
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Olympia Tools® X20S™ Impact Driver has an all-metal gearbox and variable speed control. A quick-stop function improves user safety. The body features an integrated bit holder, meaning you always have a screwdriver bit close by. Fitted with a soft grip handle for reduced fatigue and increased control. There is also a handy LED work light, ideal when working in dark spaces.

Supplied with: 2 x 20V 2.0Ah X20S™ Li-ion Batteries, 1 x X20S™ Fast Charger, 1 x Screwdriver Bit, 1 x Belt Clip and 1 x Carry Case.

Specifications:

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-2,300/min.
Impact Rate: 0-3,200/bpm.
Max. Torque: 140Nm.
Charge Time: 1 hour.
Weight: 1.52kg.


Reviews

Be the first to submit a review

Trustpilot