Olympia Power Tools 09-510 Heat Gun with Accessories 2000W 240V

MPN
09-510
EAN-13
5057902095103
Order Code
96-7753
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Olympia Tools® Heat Gun has a powerful motor and 3 heat/airflow settings, controlled by an easy-to-use switch. For added safety, there is a built-in overheat feature that prevents the tool from overheating. Fitted with a comfortable soft grip. The end of the heat gun doubles as a sturdy stand, ideal when the nozzle is hot after use.

Supplied with: 4 x Nozzles and 1 x Scraper.

Specification:

Input Power: 2,000W
Heat Settings: 50/400/600°C
Air Flow: 500/250/500 L/min.
Weight: 0.80kg


Type Heat Gun
Wattage 2000W
Corded / Cordless Corded
Maximum Airflow 500l/min

Reviews

Be the first to submit a review

Trustpilot