Olympia Power Tools 09-412 Angle Grinder 115mm (4.1/2in) 650W 240V

MPN
09-412
EAN-13
5057902094120
Order Code
98-2944
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.40 £30.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Olympia Tools® Angle Grinder 115mm 650W 240V has a powerful motor and all-metal gearbox for increased durability. A spindle lock system enables you to change the disc quickly.
The body features a soft grip section and there is also a 3-position, soft grip, side handle for increased control. Fitted with a tool-less disc guard for increased safety during operation.

Specifications:

Input Power: 650W.
No Load Speed: 12,000/min.
Disc Diameter: 115mm (4.1/2in).
Spindle Thread: M14.
Weight: 1.87kg.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 650W
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot