Olympia Power Tools 09-350 Reciprocating Saw 900W 240V

MPN
09-350
EAN-13
5057902093505
Order Code
98-2951
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Olympia Tools® Reciprocating Saw is fitted with a powerful 900W motor and an adjustable front shoe. A speed preselection wheel increases cutting control. Its easy-to-handle design incorporates a soft grip handle for reduced fatigue. Tool-less blade change ensures less downtime.

Supplied with: 1 x Blade for Metal Cutting and 1 x Hex Key.

Specifications:

Input Power: 900W.
Strokes at No Load: 0-2,800/min.
Stroke Height: 20mm.
Max. Cutting Depth: Wood 115mm, Steel 8mm.
Weight: 2.49kg.


Reviews

Be the first to submit a review

Trustpilot