Olympia Power Tools 09-320 Circular Saw 160mm (6.14in) 1200W 240V

MPN
09-320
EAN-13
5057902093208
Order Code
98-2946
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Olympia Tools® Circular Saw is fitted with a powerful 1,200W motor and an adjustable steel base for cutting bevels up to 45°. Its easy-to-handle design incorporates a soft grip handle for reduced fatigue.

Supplied with: 1 x TCT Saw Blade 160 x 20mm, 1 x Parallel Cutting Guide, 1 x Hex Key and 1 x Pin Spanner.

Specifications:

Input Power: 1,200W.
No Load Speed: 4,800/min.
Max. Cutting Depth: @90° 52mm, @45° 37mm.
Blade: 160 x 20mm Bore.
Bevel Capacity: 0-45°.
Weight: 3.89kg.


Reviews

Be the first to submit a review

Trustpilot