Olympia Power Tools 09-110 Cordless Screwdriver 3.6V 1 x 1.3Ah Li-ion

MPN
09-110
EAN-13
5057902091105
Order Code
96-7751
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Olympia Tools® Cordless Screwdriver with an easy-to-use pivot handle that changes from a traditional pistol grip handle to a straight handle for use in confined spaces. An automatic spindle lock makes it easy to switch between bits.

Fitted with a comfortable soft grip handle and an LED job light. There is also a handy charge level indicator for easier work management.

Supplied with: 1 x 3.6V 1.3Ah Li-ion Battery, 1 x Charger and 4 x Screwdriver Bits.

Specification:

Bit Holder: 6.35mm (1/4in)
No Load Speed: 230/min.
Max. Torque: 3Nm
Charging Time: 3-5 hours
Weight: 0.35kg


Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot