Olympia 941901002 Pocket Calculator Red 10 Digit Solar And Battery Powered

MPN
941901002
Brand
Olympia
EAN-13
4030152190027
Order Code
17-0497
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Silver
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.60 £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Olympia 941901002 is a pocket calculator designed for efficient, portable calculations. Featuring a 10-digit red LCD display, this compact device measures 70 mm in width, 10 mm in height, and 117 mm in depth, making it easily transportable for fieldwork or on-the-go calculations. It operates using both solar and battery power, ensuring reliability in various lighting conditions. This calculator is suitable for engineering applications such as quick numerical computations, budgeting analyses, and routine operational audits, offering dependable performance in both academic and professional settings. Its robust design accommodates frequent handling within high-mobility environments found in engineering project sites or dynamic office spaces.
Type Desktop
Colour Red
Depth 117mm
Digits 10 digits
Display (digits) 10
Display Type LCD
Displays 1-line display
Height 10mm
Power Source Dual Power
Weight 60g
Width 70mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot