Olympia 941901000 Lcd 1110 Pocket Calculator Silver 10 Digits Solar Battery

MPN
941901000
Brand
Olympia
EAN-13
4030152190003
Order Code
17-0494
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Red Silver
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.60 £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Olympia 941901000 is a LCD 1110 pocket calculator, which is a versatile device designed for both solar and battery operation, ensuring reliable performance in various settings. This calculator features a 10-digit display and is compactly engineered with dimensions measuring 70 mm in width, 10 mm in height, and 117 mm in depth, making it ideal for portability and suited for users requiring quick computations on the go. Its practical design is beneficial for professionals in fields such as engineering, accounting, and education, where efficient numerical analysis and problem-solving are frequently required. The combination of solar and battery power ensures operability in diverse environments, supporting continued functionality without reliance on a constant power source.
Type Desktop
Colour Silver
Depth 117mm
Digits 10 digits
Display (digits) 10
Display Type LCD
Displays 1-line display
Height 10mm
Power Source Dual Power
Weight 60g
Width 70mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot