Olympia 6120 TI150 Wireless Heat Detector Network-Compatible diameter100mm

MPN
6120
Brand
Olympia
EAN-13
4030152061204
Order Code
10-1299
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Olympia TI 150 is a wireless heat detector designed for fire protection. Manufactured by Olympia, it features a network-compatible, battery-powered system with dimensions of 100 mm in diameter and 37 mm in height. Ideal for enhancing safety in homes and businesses, it serves as a reliable component in a comprehensive fire alarm system.
Type Wireless heat detector
Power Source battery-powered
Detector features network-compatible
Diameter 100mm
Dimensions (Ø x H) 100 mm x 37 mm
Height 37mm
SPL 85dB
Weight 118g

Reviews

Be the first to submit a review

Trustpilot