Olympia 5979 TK 100 Window & Door Lock Silver Solid Steel 175kg Resistance

MPN
5979
Brand
Olympia
EAN-13
4030152059799
Order Code
10-1284
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £22.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 20/07/2026

Manufactured by Olympia, the 5979 window and door lock in silver provides robust security for residential and commercial settings. Featuring the Olympia TK 100 Turkralle mechanism, it ensures reliable protection against unauthorised access. This lock is ideal for external doors and windows requiring enhanced safety measures.
Type Window and door lock
(Ø) 40mm
Colour Silver
Dimensions (Ø x H) 40 mm x 730 mm
Height 730mm
Lock type Key
Weight 1000g

Reviews

Be the first to submit a review

Trustpilot