Olympia 5977 Smash Detector 85 dB Alarm 2-Piece for Windows/Doors

MPN
5977
Brand
Olympia
EAN-13
4030152059775
Order Code
10-1283
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Olympia VA 200 is a door/window alarm designed for use in homes and offices. It emits an 85 dB alert upon detecting forced entry. Suitable for added security, this 2-piece set helps deter potential intruders.
Type Door/window alarm
Power Source battery-powered
Component Smash detector
Depth 20mm
Dimensions (W x H x D) 60 x 60 x 20 mm
Energy efficiency rating Doesn't apply
Height 60mm
Sound pressure 85dB
Weight 76g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot