Olympia 5965 IC 1285 Z LAN/Wi-Fi IP CCTV Camera HD 720p Mobile Alerts

MPN
5965
Brand
Olympia
EAN-13
4030152059652
Order Code
10-1282
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £81.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Olympia manufactures the IC 1285 Z 5965 IP CCTV camera, offering 1280 x 720 p resolution for clear video surveillance. This Wi-Fi and LAN compatible camera provides flexible connectivity options for both home and business security needs. Ideal for network setups, it allows for remote monitoring over the internet, ensuring consistent surveillance coverage.
Type CCTV camera
Resolution 1280 x 720 p
App compatibility Yes
Camera type Rotatable/tilting camera
Colour Silver
Depth 96mm
Dimensions (W x H x D) 128 x 144 x 96 mm
Focal Length 4 - 9mm
Height 144mm
IR range (max.) 10m
Misc Attribute microSD card (up to 32 GB)
Sensor Size 5.1 mm (1/5")
Sensor Type CMOS
Signal standard IP
Viewing Angle 67°
Weight 350g
Width 128mm

Reviews

Be the first to submit a review

Trustpilot