Olympia 5910 Wireless Alarm Extension Door/Window Contact Low Battery Alert

Image Representative of Range

Olympia 5910 Wireless Alarm Extension Door/Window Contact Low Battery Alert

MPN
5910
Brand
Olympia
EAN-13
4030152059102
Order Code
12-5693
Country of Origin
China
View Full Product Range (4)

Discontinued


Olympia's 5910 wireless door/window contact is part of a versatile wireless alarm system extension. It excels in providing added security by monitoring entry points for unauthorised access. Ideal for enhancing residential and commercial safety, this device is a reliable solution for homes and offices.
Type Wireless alarm system extension
Power Source battery-powered
Alarm sounder No
Component Wireless door/widow contact
Depth 22mm
Dimensions (W x H x D) 16 x 107 x 22 mm
Height 107mm
Operating Voltage 3 V (2 x AAA batteries)
Weight 38g
Width 16mm

Trustpilot