Olympia 5909 Protect Wireless Alarm System Extension Cordless Remote

Image Representative of Range

Olympia 5909 Protect Wireless Alarm System Extension Cordless Remote

MPN
5909
Brand
Olympia
EAN-13
4030152059096
Order Code
12-5692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Olympia 5909 is a wireless alarm system extension designed for enhanced security. Its cordless remote control feature provides convenience and flexibility for users. Ideal for residential use, it seamlessly integrates with existing alarm systems to extend coverage.
Type Wireless alarm system extension
Power Source battery-powered
Component Cordless remote control
Depth 15mm
Dimensions (W x H x D) 40 x 60 x 15 mm
Height 60mm
Operating Voltage 3 V (CR2430)
Weight 24g
Width 40mm
Wireless activation Yes

Reviews

Be the first to submit a review

Trustpilot