Olympia 3141 TR 4815 Trimmer A3 cuts 15 sheets 80 gsm A4 paper

MPN
3141
Brand
Olympia
EAN-13
4030152031412
Order Code
17-0484
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £85.15 £72.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/12/2026

Olympia 3141 TR 4815 is designed to meet precise cutting requirements. This A3 trimmer is engineered to efficiently cut up to 15 sheets of 80 gsm A4 paper in a single pass, making it suitable for small office or educational environments where paper-related tasks are common. The trimmer is constructed with an emphasis on durability and precision, ensuring consistent performance over extended periods of use. Typical engineering applications include measurement accuracy in layouts, production of prototypes, and preparation of print materials where uniformity and cut quality are paramount. With its robust design, the Olympia 3141 serves as a reliable tool in scenarios requiring efficient paper handling and management.
Type Trimmer
Paper Size A3
Colour Silver-black
Content 1
Cutting Length 480mm
Cutting power A4 80 g/m² 15
Depth 100mm
Height 656mm
Material Metal
Product Type Trimmer
Size grid Yes
Width 370mm

Reviews

Be the first to submit a review

Trustpilot