Olympia 3037 TR 3210 Rotary cutter A4 10 sheet capacity for 80 gsm paper

MPN
3037
Brand
Olympia
EAN-13
4030152030378
Order Code
17-0479
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.41 £19.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Olympia 3037 TR 3210 is a rotary cutter designed to handle A4 paper with a capacity to cut through up to 10 sheets of 80 gsm paper simultaneously. Identified by the alternate description 1881608 - Olympia 3037, this cutter is engineered with precision-ground rotary blades and a robust metal base to ensure durability and consistent accuracy in trimming applications. It is particularly suitable for use in office environments and by engineers requiring precise trimming of technical documents, project reports, or design drawings. The cutter's alignment grid and transparent clamping bar offer enhanced safety and precision, making it a reliable tool for detailed paper trimming tasks.
Type Guillotine
Paper Size A4
Colour Black, Silver
Content 1
Cutting Length 320mm
Cutting power A4 80 g/m² 10
Depth 220mm
Desk Depth 170mm
Height 70mm
Product Type Rotary cutter
Replacable head No
Size grid Yes
Table width 320mm
Weight 1.11
Width 445mm

Reviews

Be the first to submit a review

Trustpilot