Olymp5985 Locking Window Handle White, Secure, 1 piece, Easy Install

Olymp5985 Locking Window Handle White, Secure, 1 piece, Easy Install

MPN
5985
Brand
Olymp
EAN-13
4030152059850
Order Code
10-1271
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Silver White
View Full Product Range (2)

Discontinued


The locking window handle, manufactured by Olympia, is a white FGS 100 model designed for security and ease of use. As the Olympia 5985, this handle provides reliable locking for windows with its sturdy construction. Typically used in homes and offices, it ensures windows are securely fastened.
Type Locking window handle
Colour White
Dimensions (L x W x H) 29.5 x 57.5 x 64.5 mm
Height 64.5mm
Length 29.5mm
Rack size 483 mm (19")
Weight 210g
Width 57.5mm

Trustpilot