Olymp5970 Olympia S 10 Door Spy Hole 1 piece Durable Security Viewer

MPN
5970
Brand
Olymp
EAN-13
4030152059706
Order Code
10-1268
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Olympia 5970 door spy hole is manufactured by Olympia and includes one piece per package. It is designed to provide a wide-angle view for enhanced security at entry doors. This product is typically used in residential and commercial properties to identify visitors before opening the door.
Type Door spy hole
(Ø) 30mm
Dimensions (Ø) 30mm
Door width (max.) 60cm
Door width (min.) 35cm
Weight 70g

Reviews

Be the first to submit a review

Trustpilot