Olymp 7058 Door Stop, 37x40x37mm, 1 piece, Durable landing

MPN
7058
Brand
Olymp
EAN-13
4030152070589
Order Code
10-1278
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Olympia 7058 is a compact door stop measuring 37 x 40 x 37 mm, designed for preventing door damage. Manufactured by Olympia, the TS 230 door stop features sturdy construction and reliable performance. It is typically used in households and commercial spaces for securely holding doors in place.
Type Door stop
Colour Stainless steel
Dimensions (L x W x H) 37 x 40 x 37 mm
Height 37mm
Length 37mm
Weight 240g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot