Olymp 7031 Key Safe Box ST 200 B Combination Secure Storage 1 piece

MPN
7031
Brand
Olymp
EAN-13
4030152070312
Order Code
10-1276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Olympia 7031 ST 200 B is a flush mounted strong box designed for secure key storage. This robust combination key safe box is ideal for both home and office use. Its strong construction and ease of wall installation make it suitable for safeguarding keys in various settings.
Type Key safe box
Height 187.7mm
Width 90mm
Colour Black, Grey
Depth 40mm
Dimensions (W x H x D) 90 x 187.7 x 40 mm
Franking Free kerbside delivery
Lock type Combination
Weight 559g

Reviews

Be the first to submit a review

Trustpilot