Olymp 7029 Key Safe Box with Combination Padlock, Stores 2 Keys.

MPN
7029
Brand
Olymp
EAN-13
4030152070299
Order Code
10-1274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.36
10+ £15.48
50+ £15.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Olympia's 7029 ST 4 is a flush mounted strong box designed to securely store keys. As a combination key safe box, it ensures your keys are kept safe and readily accessible. Ideal for residential or commercial use, it offers peace of mind through robust security features.
Type Key safe box
Height 143.5mm
Width 74.8mm
Colour Black
Depth 22.5mm
Dimensions (W x H x D) 74.8 x 143.5 x 22.5 mm
Franking Free kerbside delivery
Lock type Combination
Weight 328g

Reviews

Be the first to submit a review

Trustpilot