Olymp 5998 Mini Alarm System Black 90dB 1 piece(s)

MPN
5998
Brand
Olymp
EAN-13
4030152059980
Order Code
10-1273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.78
10+ £10.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Olympia ULA 410 Mini alarm system, model 5998, emits a loud 90 dB alert to deter intruders. Its compact design makes it ideal for securing small spaces like offices or personal lockers. With its reliable performance, the Olympia 5998 Mini alarm system offers peace of mind for everyday security needs.
Type Mini alarm system
Power Source battery-powered
Colour Black
Component Mini alarm system
Depth 25mm
Dimensions (W x H x D) 145 x 61 x 25 mm
Energy efficiency rating Doesn't apply
Height 61mm
Sound pressure 90dB
Weight 200g
Width 145mm

Reviews

Be the first to submit a review

Trustpilot