Olymp 5986 Locking Window Handle Silver, 1 piece, Secure and Durable

MPN
5986
Brand
Olymp
EAN-13
4030152059867
Order Code
10-1272
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.52 £5.54
10+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

Olympia's 5986 locking window handle is a durable and secure solution for residential windows. This silver handle, model FGS 100, is designed with a reliable locking mechanism. It is typically used to enhance the security of windows in homes.
Type Locking window handle
Colour Silver
Dimensions (L x W x H) 29.5 x 57.5 x 64.5 mm
Height 64.5mm
Length 29.5mm
Rack size 483 mm (19")
Weight 210g
Width 57.5mm

Reviews

Be the first to submit a review

Trustpilot