Olymp 5927 Olympia Dummy Camera w/Flashing LED 1 piece(s)

Olymp 5927 Olympia Dummy Camera w/Flashing LED 1 piece(s)

MPN
5927
Brand
Olymp
EAN-13
4030152059270
Order Code
10-1267
Country of Origin
China
View Full Product Range (2)

Discontinued


The Olympia 5927 dummy camera features a flashing LED to mimic a real CCTV system. It is designed to deter potential intruders by creating the illusion of active surveillance. Ideal for businesses and homes, this fake camera provides a simple and cost-effective security measure.
Type Dummy camera
(Ø) 127mm
CCTV cam features with flashing LED
Dimensions (Ø x H) 127 mm x 90 mm
Enclosure material Plastic
Height 90mm
Rack size 483 mm (19")
Weight 137g

Trustpilot