Olimex STM32-E407 ST M4 STM32F407 Ethernet Board with USB

Order Code:

73-0276

Brand: Olimex MPN: STM32-E407

Discontinued


The Olimex STM-E407 low-cost entry level board allows the development of custom applications for the STM32F407ZGT6 Cortex M4 microcontrollers with 1024KB flash, 196KB RAM and a clock speed of 168MHz. This board has plenty of resources and all GPIO signals are available on extension connectors; the Arduino shield connector layout is supported plus the same signals but with 0.1in (2.54mm) pitch. In addition the board has 4 x 20-pin ports with other GPIO signals and an external memory bus for add-on modules. The MCU provides 3 x 12-bit ADCs, 2 x 12-bit DACs, USB OTG FS and USB OTG HS, ethernet, 14 timers, 3 x SPI, 3 x I2C, 2 x CANs, 114 GPIOs and a parallel camera interface.
  • Arduino shield compatible, headers supplied but not mounted
  • Input voltage 6 to 16V DC
  • Battery connector
  • USB host and USB OTG sockets
  • MicroSD/MMC card
  • ARM 2 x 10-pin layout JTAG connector
  • 100Mbit ethernet
  • UEXT connector
  • Dimensions 101.6 x 86mm (4 x 3.4in)
Input voltage 6 to 16V DC

You may also like


Trustpilot