Olimex AVR-ISP-MK2 Atmel STK500 V2 AVR Programmer for 8-bit Microcontrollers

MPN
AVR-ISP-MK2
Brand
Olimex
Order Code
73-0231

Discontinued


The Olimex AVR-ISP-MK2 is a JTAG programmer/debugger aimed at the Atmel brand of microcontrollers such as the ATMEGA328 as used in the Arduino UNO. It has been tested and works with AVR Studio 4, AVR Studio 5, ATMEL Studio 6 and it can use both Atmel's 2 x 5 pin ICSP and 2 x 3 pin PDI and TPI connector layout. The debugger supports target voltages from 1.8 to 5.5V DC and has an adjustable ICSP programming speed (50Hz to 8MHz SCK frequency). Fuse and lock bit programming is supported and the device has downloadable firmware for future upgrades.

If your device is unrecognised in ATMEL Studio 6 this can be fixed by a simple firmware update, please read the Olimex AVR-ISP-MK2 FAQ.


  • Programs both flash and EEPROM
  • Works with 5V and 3.3V targets (selectable)
  • Dimensions 45 x 30mm (1.7 x 1.2in)

Trustpilot