OLight Marauder Mini Torch Rechargeable 7000lm Orange LED Long-Range 462g

Order Code:

10-1257

Brand: OLight MPN: Marauder Mini orange EAN-13: 6975498000532

Discontinued


OLight's Marauder Mini orange torch delivers a stunning 7000 lumens for long-range visibility. This rechargeable pocket light is ideal for outdoor adventures and emergency situations. Weighing 462 grams, it combines power and portability for reliable illumination.
Type Torch
(Ø) 44mm
Bulb Type LED (monochrome)
Dim (Ø x H) 44 mm x 65.5 mm
Factory colour Orange
Height 65.5mm
Illumination Range (high) 600m
Illumination Range (low) 40m
IP Rating IPX8
Length 130mm
Light Duration (low) 43.5h
Luminous flux (high) 7000lm
Luminous flux (low) 200lm
Number of bulbs 3
Power supply (LOV) rechargeable
Weight, information incl. rechargeable battery
Width 65.5mm

Trustpilot