OLight 12972 Oclip mini light LED monochrome green portable touch light

MPN
12972
Brand
OLight
EAN-13
6975498005049
Order Code
17-0467
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £42.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 11/06/2026

OLight 12972 is identified with the alternate description 3410398. This mini light is an LED touch light that emits a monochrome green illumination, accommodating portable applications where compact and efficient lighting is required. Engineered for durability, the OClip mini light features a robust build suitable for various engineering applications such as inspection tasks, maintenance activities, and providing supplementary lighting in confined or hard-to-reach spaces. Its touch activation design enables easy operation in environments where physical switches may be impractical, making it a practical tool for professionals who require reliability and convenience in their lighting solutions.
Type Portable mini light
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 6500K
Dimensions (L x W x H) 48.5 cm x 21 mm x 23 cm
Height 23cm
Length 48.5cm
No. of bulbs 2
Product Type Portable mini light
Total luminous flux 300lm
Weight 30g
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot