Olight 12970 LED Torch 2600 Lm 8 H 249 G Monochrome

MPN
12970
Brand
OLight
EAN-13
6977261690858
Order Code
17-0466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £124.77 £106.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Olight 12970 LED Torch is characterised by its robust performance, delivering a luminous flux of 2600 lumens. This torch, weighing 249 grams, boasts a commendable operational endurance of up to 8 hours, making it a reliable choice for prolonged use. Designed for monochrome illumination, it is particularly suited for use in environments where high-intensity, consistent lighting is essential, such as in industrial inspections, emergency services, and outdoor expeditions. The torch's durable construction is engineered to withstand challenging conditions, typical of field operations and professional applications where dependable lighting is critical. Its compact form factor also facilitates easy handling and transport, enhancing its practicality for engineers and technicians who require effective illumination on site.
Type Torch
Bulb Type LED (monochrome)
Diameter 39mm
Dimensions (Ø x L) 39 mm x 149 mm
Illumination Range (high) 630m
IP Rating IPX8
Length 149mm
Light Duration (max.) 8h
Luminous flux (high) 2600lm
Luminous flux (low) 300lm
Luminous flux (range) 1000 lm -
Material Aluminium
No. of bulbs 1
Operating Voltage 3.6V
Product Type Torch
Technology Li-ion
Waterproof Yes
Weight 249g
Width 39mm

Reviews

Be the first to submit a review

Trustpilot