Olight 12969 Warrior 3S Torch Green LED Ipx8 Belt Clip Holster Strobe Mode

MPN
12969
Brand
OLight
EAN-13
6972378129062
Order Code
17-0465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £143.68 £122.13
10+ £118.46
50+ £118.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

OLight 12969, Warrior 3S Torch. This robust torch features a green monochrome LED with an impressive output of up to 2300 lumens, providing a reliable light source for various engineering tasks. With an IPX8 waterproof rating, it is designed to withstand immersion in water, making it suitable for outdoor and adverse conditions. Weighing 176 grams, the torch includes a belt clip and a holster for convenient portability. Engineers may find it useful for inspection work in dimly lit environments and for its strobe mode, which is ideal for signalling and emergency applications.
Type Torch
Battery type 21700
Bulb Type LED (monochrome)
Colour Green
Diameter 29.5mm
Dimensions (Ø x L) 29.5 mm x 139 mm
Illumination Range (high) 300m
IP Rating IPX8
Length 139mm
Luminous flux (high) 2300lm
Luminous flux (low) 1lm
Luminous flux (range) 1000 lm -
Material Aluminium alloy
No. of bulbs 1
Operating Voltage 3.6V
Power Supply Type rechargeable
Product Type Torch
Technology Li-ion
Waterproof Yes
Weight 176g
Width 29.5mm

Reviews

Be the first to submit a review

Trustpilot