OLight 12894 Oclip Pro Portable mini LED light monochrome Black

MPN
12894
Brand
OLight
EAN-13
6975498004547
Order Code
17-0461
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 9 days


OLight 12894 Oclip Pro Portable mini LED light, listed also as 3364061, is a compact and efficient illumination device suited for various engineering and troubleshooting applications. This monochrome black mini LED light features a robust design with high luminous output, ensuring reliable visibility in confined or low-light environments. Its portability allows for easy transportation and flexibility in use, making it particularly advantageous for field service engineers, maintenance tasks, and equipment inspections where space is limited and precise lighting is essential. With its durable construction, the OLight 12894 excels in providing consistent performance under demanding conditions, meeting the rigorous standards expected in technical and industrial settings.
Type Portable mini light
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 6500K
Dimensions (L x W x H) 57 x 28 x 28 mm
Height 28mm
IP Rating IPX6
Length 57mm
Light-on time 27h
Material Aluminium
No. of bulbs 2
Power Supply Type rechargeable
Product Type Portable mini light
Total luminous flux 500lm
Weight 53g
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot