OLight 12045 Oclip Mini LED Light Black 300 Lumens USB-C Charging

Image Representative of Range

OLight 12045 Oclip Mini LED Light Black 300 Lumens USB-C Charging

MPN
12045
Brand
OLight
EAN-13
6975498002703
Order Code
10-1233
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 03/12/2026

The OLight 12045 Oclip Portable mini light is a compact LED in monochrome black designed for easy use. With its magnetic feature and touch light capability, this battery-operated light is ideal for hands-free illumination in tight spaces. Perfect for repair work or as an emergency light source, the OLight 12045 provides reliable lighting on the go.
Type Portable mini light
Housing colour Black
IP Rating IPX5
Energy efficiency rating n.a
Colour Temperature 6500K
Dimensions (L x W x H) 48 x 21 x 23mm
Height/depth 23mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 48mm
Light-on Time 30h
Power supply (LOV) rechargeable
Rated luminous flux according to IEC 62722-2- 1 300lm
Suitable for number of light sources 2
Weight 30g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot