OKW COMTEC 290 H Desk Casing 290x75.5x200 ABS RAL 9002, 10° Slope

Image Representative of Range

OKW COMTEC 290 H Desk Casing 290x75.5x200 ABS RAL 9002, 10° Slope

MPN
COMTEC 290 H
Brand
OKW
EAN-13
4064161263250
Order Code
12-5691
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The OKW COMTEC 290 H is a desk casing made from acrylonitrile butadiene styrene, featuring dimensions of 290 x 75.5 x 200 mm. It is finished in grey-white (RAL 9002), offering a sleek and professional appearance. This casing is typically used for housing electronic components and creating custom-built electronic projects.
Type Desk casing
Material ABS (UL 94 HB)
Enclosure Height 75.5mm
Enclosure Width 290mm
Colour Grey-white (RAL 9002)
Depth 200mm
Dimensions (W x H x D) 290 x 75.5 x 200 mm
Height (min.) 44mm

Trustpilot