OKW AS054468 Desk Casing ABS/Aluminium Anodised 228x76x216mm

Image Representative of Range

OKW AS054468 Desk Casing ABS/Aluminium Anodised 228x76x216mm

Order Code:

12-5689

Brand: OKW MPN: AS054468 EAN-13: 4016138059243
Qty Unit Price (Ex VAT)
1+ £33.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The OKW desk casing, model AS054468, is constructed from acrylonitrile butadiene styrene with anodised aluminium. It measures 228 x 76 x 216 mm, making it suitable for housing various electronic components. This robust and durable casing is ideal for applications in offices or industrial settings.
Type Desk casing
Material Impact-resistant polystyrene, matt anodised aluminium front plate
Enclosure Height 76mm
Enclosure Width 228mm
Colour Aluminium (anodised)
Depth 216mm
Dimensions (W x H x D) 228 x 76 x 216 mm
Height (min.) 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot