OKW A8045169 Modular Casing ABS Black Small Plastic Case 1 piece

OKW A8045169 Modular Casing ABS Black Small Plastic Case 1 piece

MPN
A8045169
Brand
OKW
EAN-13
4016138157093
Order Code
10-1215
Country of Origin
Germany

Discontinued


The OKW A8045169 modular casing is made from black acrylonitrile butadiene styrene and measures 30x16x45mm. Manufactured by OKW, this durable modular case is ideal for housing electronic components. Its compact design makes it suitable for use in various cabinet and module case applications.
Type Modular casing
Material ABS
Enclosure Length 30mm
Enclosure Height 45mm
Enclosure Width 16mm
Colour Black
Dimensions (L x W x H) 30 x 16 x 45 mm

Trustpilot